Microchip MIC4428YMM

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4428YMM.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

Components Direct

DigiKey

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Microchip MIC4428YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.145
$ 1.145
Stock
234,934
288,458
288,458
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
20 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMIC4427YMM-TR
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel
MicrochipMIC4426YMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET DUAL 1.5A 8MSOP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4426YMM-TR
1.5A Dual High Speed Mosfet Driver 8 MSOP 3X3MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MIC4428YMM provided by its distributors.

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP Tube
MIC4426 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - MSOP-8
20ns 2 4.5V 50ns 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 29ns Low voltage side 1.5A,1.5A MSOP-8 SMD mount 3mm*3mm*920μm
MOSFET DRIVER, DUAL, LOW SIDE, MSOP-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: MSOP; No. of Pins: 8Pins; Input Delay: 17ns; Output Delay: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.