Microchip MIC4126YMME

Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube / IC DRIVER MOSFET 1.5A DUAL 8MSOP
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4126YMME.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

TME

Inventory History

3 month trend:
-0.38%

CAD Models

Download Microchip MIC4126YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 1.196
Stock
101,968
126,238
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
30 ns
30 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMIC4128YMME
MIC4128 Series 20 V 1.5 A Dual Output Low Side Mosfet Driver SMT - MSOP-8
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R
1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC4126YMME provided by its distributors.

Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube / IC DRIVER MOSFET 1.5A DUAL 8MSOP
1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
MIC4126 Series 6 Ohm 20 V Surface Mount Dual Peak Low-Side MOSFET - EPAD-MSOP-8
Low Side MOSFET 1.5A 4.5V~20V 1.5A MSOP-8-EP Gate Drive ICs ROHS
1.5A Low Side Dual Inv Gate Drvr, Msop-8; |Microchip Technology MIC4126YMME
20ns 2 4.5V 60ns 20V 800mV,2.4V Inverting MOSFET,NChannel 18ns Low voltage side 1.5A,1.5A MSOP-8 SMD mount 3mm*3mm*860μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.