Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4422AZT

Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 9A LS TO220-5
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4422AZT.

Microchip

Datasheet26 pages5 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+1458%

CAD Models

Download Microchip MIC4422AZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.455
Stock
138,723
131,466
Authorized Distributors
6
6
Case/Package
TO-220
TO-220
Number of Pins
5
5
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
20 ns
75 ns
Fall Time
24 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.756 kW
-

Supply Chain

Projected EOL Date2034-12-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMIC4421AZT
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube / IC MOSFET DVR HS 9A INV TO220-5
MicrochipMIC4422ZT
IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
MicrochipMIC4421ZT
MIC4421 Series 18 V 9 A Through Hole Low-Side Mosfet Driver - TO-220-5
MicrochipMIC4452ZT
Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5
MicrochipMIC4451ZT
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5

Descriptions

Descriptions of Microchip MIC4422AZT provided by its distributors.

Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 9A LS TO220-5
Tube MIC4422 Low-Side 2015 gate driver 20ns 0C~150C TJ 9A 9A 1.756kW
9A Low Side Single Non-Inv Gate Drvr, To; |Microchip Technology MIC4422AZT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.