Microchip MIC4422ZT

IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4422ZT.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Microchip

Farnell

TME

iiiC

Inventory History

3 month trend:
-15.55%

CAD Models

Download Microchip MIC4422ZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.575
$ 2.475
Stock
103,380
97,009
Authorized Distributors
6
6
Case/Package
TO-220
TO-220
Number of Pins
5
5
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
75 ns
20 ns
Fall Time
75 ns
24 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
1.756 kW

Supply Chain

Projected EOL Date2034-10-27
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4421ZT
MIC4421 Series 18 V 9 A Through Hole Low-Side Mosfet Driver - TO-220-5
MicrochipMIC4422AZT
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 9A LS TO220-5
MicrochipMIC4421AZT
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube / IC MOSFET DVR HS 9A INV TO220-5
MicrochipMIC4451ZT
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMIC4429ZT
6A Hi-speed, Hi-current Single Mosfet Driver 5 TO-220 Tube Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MIC4422ZT provided by its distributors.

IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
MIC4422 Series 1.5 Ohm 9 A Peak Low-Side MOSFET Driver - TO-220-5
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Mosfet Driver, Low Side, 9A, To-220-5; |Microchip Technology MIC4422ZT
MOSFET DRIVER, LOW SIDE, 9A, TO-220-5; Driver Configuration: Low Side; Peak Output Current: 9A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 15ns; Output Delay: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.