Microchip MIC4421YN

MIC4421 Series 1.5 Ohm 9 A Peak Low-Side MOSFET Driver - DIP-8
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4421YN.

Microchip

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-26.12%

CAD Models

Download Microchip MIC4421YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 2.14
$ 2.14
Stock
101,417
96,334
96,334
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
25 ns
20 ns
20 ns
Fall Time
25 ns
24 ns
24 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
960 mW
1.478 W
1.478 W

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4421ZN
9A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8
MicrochipMIC4422YN
MOSFET Driver 2 outputs, Low Side, 4.5V-18V supply, 9A and 0.8 ohm output, DIP-8
MicrochipMIC4429YN
MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS

Descriptions

Descriptions of Microchip MIC4421YN provided by its distributors.

MIC4421 Series 1.5 Ohm 9 A Peak Low-Side MOSFET Driver - DIP-8
9A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 9A LS 8-DIP
Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8
MOSFET DRIVER, LOW SIDE, DIP-8; Driver Configuration: Low Side; Peak Output Current: 9A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 15ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Type: MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.