Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4421AZN

MIC4421 Series 18 V 9 A Dual Output Low-Side MOSFET Driver Through Hole - PDIP-8
$ 1.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4421AZN.

Microchip

Datasheet26 pages5 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Components Direct

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip MIC4421AZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.719
$ 2.5
$ 2.5
Stock
90,428
89,764
89,764
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
20 ns
25 ns
25 ns
Fall Time
24 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.478 W
960 mW
960 mW

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMIC4422AYN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4421YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4421ZN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4421CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4420CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4420BN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP

Descriptions

Descriptions of Microchip MIC4421AZN provided by its distributors.

MIC4421 Series 18 V 9 A Dual Output Low-Side MOSFET Driver Through Hole - PDIP-8
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
9A Low Side Single Inv Gate Drvr, Pdip-8; |Microchip Technology MIC4421AZN
20ns 1 4.5V 18V 800mV,3V Inverting MOSFET,NChannel 24ns Low voltage side 9A,9A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.