Microchip MIC3975YMM-TR

MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3975YMM-TR.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

iiiC

Inventory History

3 month trend:
-20.31%

CAD Models

Download Microchip MIC3975YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.638
Stock
126,947
235,593
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
16 V
Min Output Voltage
-
1.24 V
Output Voltage
16 V
16 V
Output Current
750 mA
750 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
-
16 V

Supply Chain

Projected EOL Date2034-08-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC3975 Series 5 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 3.3 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Analog DevicesLT3062IMS8E#PBF
LDO Regulator Pos 0.6V to 40V 0.2A 8-Pin MSOP EP Tube
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
Texas InstrumentsLP2951CMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC3975YMM-TR provided by its distributors.

MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Adjustable Regulator 750mA 1.24V-2.25V 16V MSOP-8 SMD, Adhesive Mount 3mm×3mm×920μm
MIC3975 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 750mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3975YMM TR
  • MIC3975YMMTR