What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP3333ARM-5-REEL

Compliant Surface Mount 0.8 % Positive Tape & Reel (TR) Fixed MSOP 8
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3333ARM-5-REEL.

Arrow Electronics

Datasheet12 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP3333ARM-5-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.52
Stock
43,515
284,485
Authorized Distributors
1
6
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
-
300 mA
Dropout Voltage
-
140 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
MSOP
MSOP
Number of Pins
8
8

Related Parts

Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3335ARMZ-2.5RL7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP3335ARMZ-3.3-RL
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm

Descriptions

Descriptions of Analog Devices ADP3333ARM-5-REEL provided by its distributors.

Compliant Surface Mount 0.8 % Positive Tape & Reel (TR) Fixed MSOP 8
Positive GULL WING BIPOLAR EAR99 Linear Voltage Regulator IC 85C 600mA 3mm 0.14V
ULTRALOW IQ ANYCAP LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.8 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3333ARM-5REEL
  • ADP3333ARM5REEL