Microchip MIC39100-3.3WS-TR

MIC39100 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39100-3.3WS-TR.

Microchip

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-40.98%

CAD Models

Download Microchip MIC39100-3.3WS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC37100 Series 3.3 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MIC37100 Series 2.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MIC5209 Series 2.5 V Fixed Output 500 mA SMT LDO Regulator - SOT-223 T/R
Texas InstrumentsTL1963A-25DCYT
63dB(120Hz) 1mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV SOT-223-4 , 1.7mm
Texas InstrumentsLM2940IMPX-8.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Texas InstrumentsTL1963A-15DCYT
63dB(120Hz) 1mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-4 , 1.7mm

Descriptions

Descriptions of Microchip MIC39100-3.3WS-TR provided by its distributors.

MIC39100 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
55dB 20mA Fixed 1A 1 3.3V 2.25V 3.3V 16V 630mV@ 1A 1% 0.5% SOT-223-3 , 6.5mm*3.5mm*1.6mm
MIC39100-3.3 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 410mV 1A -40C~125C
LDO, FIXED, 3.3V, 1A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39100-3.3WS-TR.