Microchip MIC33M356-FAYMP-TR

Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC33M356-FAYMP-TR.

Microchip

Datasheet44 pages6 years ago

TME

Microchip SCT

Inventory History

3 month trend:
-14.21%

Supply Chain

Projected EOL Date2044-04-02
Country of AssemblyMalaysia
Country of FabricationSouth Korea
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC33M356-FAYMP-TR provided by its distributors.

Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R
Switching Voltage Regulators 24 QFN 3x4.5x1.9mm T/R
5.5V 3A ultra-small, pin-strapping/I2C-Configurable Power Module (Sip)
Low-Med Voltage Power Module, 3A, 2.4 to 5.5V, QFN-24, RoHS
Microchip SCT
High Performance 5.5V, 3A I2C Configurab
RS APAC
Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.4V; Input Voltage Max:5.5V; Max Output Current:3A; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Microchip Technology MIC33M356-FAYMP-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC33M356-FAYMP-TR.