Microchip MIC333T-E/OT

Op-amp, 300KHZ, -40 to 125DEG C/SOT-23-5;
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC333T-E/OT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.14%

Supply Chain

Projected EOL Date2050-04-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2025-04-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC333T-E/OT provided by its distributors.

OP-AMP, 300KHZ, -40 TO 125DEG C/SOT-23-5;
Single 300 kHz Zero-Drift Op Amp
130mV/¦Ìs 5.5V 8 ¦ÌV 5pA 2.9mm*1.6mm
Op-Amp, 300Khz, -40 To 125Deg C/Sot-23-5; No. Of Channels:1Channels; Gain Bandwidth Product:300Khz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Amplifier Type:Zero Drift; Input Offset Voltage:8Μv Rohs Compliant: Yes |Microchip Technology MIC333T-E/OT

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.