Microchip MIC3230YTSE-TR

MIC3230 Series 45V 1MHz SMT Constant Current Boost Controller for LED TSSOP-16EP
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3230YTSE-TR.

SHENGYU ELECTRONICS

Datasheet19 pages15 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC3230YTSE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.99
Stock
99,640
209,623
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3406HVMH/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1374EST20TC
1MHz PWM 1 DC-DCVoltage Stabilizer 1.5A 8V~60V TSSOP-20-EP LED Drivers ROHS

Descriptions

Descriptions of Microchip MIC3230YTSE-TR provided by its distributors.

MIC3230 Series 45V 1MHz SMT Constant Current Boost Controller for LED TSSOP-16EP
General-Purpose LED Driver, 3.2mA, 6 to 45V, TSSOP-16, RoHS
Microchip SCT
LED DRVR Boost 1-CH PWM 16-Pin TSSOP EP T/R
IC LED DRVR HP CONS CURR 16TSSOP
IC LED DRIVER CTRLR DIM 16TSSOP
Boost Driver Controller for High Power LEDs
TSSOP-16 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3230YTSE-TR.