Microchip MIC3202YME-TR

MIC3202 Series 1 A 37 V 1 MHz High Brightness LED Driver - SOIC-8
$ 4.45
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3202YME-TR.

SHENGYU ELECTRONICS

Datasheet19 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3202YME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 1.82
Stock
122,469
205,146
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
6 V
Max Input Voltage
-
37 V
Max Output Current
-
-
Output Voltage
5.5 V
5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2034-10-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

37V/ 1A Hbled Driver With High-side Current Sense 8 SOIC 3.9MM T/r Rohs Compliant: Yes
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Texas InstrumentsLM3404MA/NOPB
42-V 1.0-A constant current buck LED driver 8-SOIC -40 to 125
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
FAN73402 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16

Descriptions

Descriptions of Microchip MIC3202YME-TR provided by its distributors.

MIC3202 Series 1 A 37 V 1 MHz High Brightness LED Driver - SOIC-8
General-Purpose LED Driver, 1.2mA, 6 to 37V, SOIC-8, RoHS
Microchip SCT
LED DRVR Buck 1-CH PWM 1A 8-Pin SOIC T/R
37V/ 1A HBLED Driver with High-Side Current Sense
IC LED DRIVER RGLTR DIM 1A 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3202YME TR