Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN73402MX

FAN73402 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73402MX.

IHS

Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-07-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Analog DevicesMAX16815ASA+
High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of onsemi FAN73402MX provided by its distributors.

FAN73402 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
35V PWM Analog Step-Up (Boost) 250mA 1 10V SOIC-16 SMD, Adhesive Mount
LED Driver 12V/15V/18V/24V 16-Pin SOIC N T/R
Tape & Reel (TR) FAN73402 Step-Up (Boost) Analog PWM led driver 9.9mm 15V 50kHz~300kHz -40C~125C TA
LED Backlight Driving Boost Switch
IC LED DRIVER CTRLR DIM 16SOIC
Led Bklght Drv Boost Sw / Reel
The FAN73402 is a single-channel boost controller that integrates an N-channel power MOSFET for PWM dimming using Fairchild’s proprietary planar Double-diffused MOSFET (DMOS) technology.The IC operates as a constant-current source for driving high-current LEDs. It uses Current Mode control with programmable slope compensation to prevent subharmonic oscillation. The IC provides protections including: open-LED protection, over-voltage protection, and direct-short protection for high system reliability.The IC internally generates a FAULT signal with delay if an abnormal LED string condition occurs. PWM dimming and analog dimming functions can be implemented independently. Internal soft-start prevents inrush current flowing into output capacitor at startup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd