Microchip MIC3202YME

MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3202YME.

SHENGYU ELECTRONICS

Datasheet19 pages16 years ago

Inventory History

3 month trend:
-57.87%

CAD Models

Download Microchip MIC3202YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 4.45
Stock
175,540
92,547
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
6 V
-
Max Input Voltage
37 V
-
Max Output Current
-
-
Output Voltage
5 V
5.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC3202-1YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Analog DevicesMAX16836ASA+
High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC3202YME provided by its distributors.

MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
LED Driver 1750uA Supply Current 8-Pin SOIC N EP Tube
General-Purpose LED Driver, 1.2mA, 6 to 37V, SOIC-8, RoHS
Microchip SCT
37V PWM Step-Down (Buck) 1A 1 6V 6V 37V SOIC-8 SMD mount 4.93mm*3.94mm*1.5mm
LED DVR, HB, 37V, 1A, 8SOIC; LED Driver Application:Lighting; Topology:Buck; No. of Outputs:1; Output Current:10mA; Output Voltage:5V; Input Voltage:6V to 37V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:1MHz; Efficiency:90%; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:3202; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.