Texas Instruments LM3404MA/NOPB

42-V 1.0-A constant current buck LED driver 8-SOIC -40 to 125
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404MA/NOPB.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments LM3404MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3404MA/NOPB.

Related Parts

MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Analog DevicesMAX16815ASA+
High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming
MicrochipMIC3202YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
Analog DevicesMAX16836ASA+
High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments LM3404MA/NOPB provided by its distributors.

42-V 1.0-A constant current buck LED driver 8-SOIC -40 to 125
LED DRVR 1Segment 9V/12V/15V/18V/24V 8-Pin SOIC N Tube
1.0AMP CONSTANT CURRENT BUCK REGULATOR FOR DRIVING HIGH POWER LED Switching Regulator, 1A, 1000kHz Switching Freq-Max, PDSO8
BUCK REG, 6~42V, 1A, 8SOIC; Voltage regulator type:Constant Current; Voltage, input max:42V; Current, output max:1.5A; Termination Type:SMD; Temp, op. max:125°C; Temp, op. min:-40°C; Case style:SOIC; Outputs, No. of:1; Pins, No. of:8; Voltage, input min:6V
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:37V; Output Current Max:1000A; Supply Voltage Min:6V; Supply Voltage Max:42V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3404MA/NOPB.
  • LM3404MA/NOPB..
  • LM3404MANOPB