Microchip MIC29752WWT

MIC29752 Series 7.5 A Adj. Flange Mount Low Dropout Voltage Regulator - TO-247-3
$ 15.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29752WWT.

Microchip

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Newark

TME

iiiC

Inventory History

3 month trend:
-5.37%

CAD Models

Download Microchip MIC29752WWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip MIC29752WWT provided by its distributors.

MIC29752 Series 7.5 A Adj. Flange Mount Low Dropout Voltage Regulator - TO-247-3
MIC29752 Tube Through Hole Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 21.44mm 7.5A -40C~125C
LDO, ADJ, 1.25-25V, 7.5A, TO-247-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 25V; Output Curre
IC ADJ LDO REG 1.25V TO 26V 7.5A TO247-5; IC ADJ LDO REG 1.25V TO 26V 7.5A TO247-5; Primary Input Voltage:26V; Output Voltage Adjustable Range:1.25V to 26V; Dropout Voltage Vdo:350mV; No. of Pins:5; Output Current:7.5A; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.