Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29503WT

MIC29503 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29503WT.

Microchip

Datasheet42 pages7 years ago

Newark

SHENGYU ELECTRONICS

Components Direct

Factory Futures

Inventory History

3 month trend:
-13.78%

CAD Models

Download Microchip MIC29503WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 6.94
Stock
134,629
147,917
Authorized Distributors
6
1
Polarity
Positive
-
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
25 V
-
Min Output Voltage
1.25 V
-
Output Voltage
-
26 V
Output Current
5 A
5 A
Dropout Voltage
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220-5
Number of Pins
5
-
Min Input Voltage
2.5 V
-
Max Input Voltage
26 V
-

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMIC29502WT
MIC29502 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
MicrochipMIC29152WT
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-220-5
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
Texas InstrumentsLP3964ET-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-TO-220 -40 to 125
Texas InstrumentsLM2931CT/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-TO-220 -40 to 85
Texas InstrumentsLP3965ET-ADJ/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC29503WT provided by its distributors.

MIC29503 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
LDO Regulator 1.25V to 26V 5A 5-Pin (5+Tab) TO-220
LDO VOLT REG, 5A, 1.25-25V, TO-220-5; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 25V; Output Current: 5A; Dropout Voltage Vdo: 370mV; LDO Regulator Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 25V; Output Voltage Min: 1.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29503WT.