Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2931CT/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-TO-220 -40 to 85
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931CT/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

Future Electronics

Augswan

Inventory History

3 month trend:
-90.92%

CAD Models

Download Texas Instruments LM2931CT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2931CT
LDO Regulator Pos 3V to 24V 0.1A 5-Pin(5+Tab) TO-220 Rail
onsemiLM2931CTG
LM2931 Series 100 mA Adjustable Output Flange Mount LDO Voltage Regulator-TO-220
Texas InstrumentsLM2941T/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
Texas InstrumentsLM2941CT/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments LM2931CT/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-TO-220 -40 to 85
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 15mA, VO 3 to 24V, Regline 0.2mV
LDO Regulator Pos 3V to 24V 0.1A 5-Pin(5+Tab) TO-220 Rail
55dB(120Hz) 1mA positive electrode Adjustable 100mA 1 3V 24V 26V 300mV@ 100mA 1% 1.5mV/V TO-220-5 Through hole mounting 9.25mm(height)
LM2931 Bulk Through Hole Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.3V 4.7mm 100mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:24V; Output Current Max:3A; Dropout Voltage, Vdo:300mV; No. of Outputs:1; Output Voltage Adjustable Max, Vout:24V ;RoHS Compliant: Yes
V REG LDO ADJ +3/24V, 2931, TO2205; Output Type: Adjustable; Input Voltage Min: 0V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 3V; Adjustable Output Voltage Max: 24V; Output Current: 100mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 2931; IC Generic Number: 2931; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.1A; Output Voltage Max: 24V; Output Voltage Min: 3V; Supply Voltage Max: 26V; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CT/NOPB .
  • LM2931CTNOPB