Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29503BT

High-Current Low-Dropout Regulators | IC REG LINEAR POS ADJ 5A TO220-5
$ 6.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29503BT.

Augswan

Datasheet40 pages9 years ago

Components Direct

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC29503BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 6.54
Stock
147,917
134,629
Authorized Distributors
1
6
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
25 V
Min Output Voltage
-
1.25 V
Output Voltage
26 V
-
Output Current
5 A
5 A
Dropout Voltage
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220-5
TO-220
Number of Pins
-
5
Min Input Voltage
-
2.5 V
Max Input Voltage
-
26 V

Related Parts

MicrochipMIC29372WT
MIC29372 Series 750 mA ADJ 1.24 to 26 V Low Dropout Voltage Regulator - TO-220-5
IC REG LINEAR 5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
IC REG LINEAR 5V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Texas InstrumentsUC385T-3
IC REG LINEAR 2.5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Texas InstrumentsUC385T-2
IC REG LINEAR 2.1V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Texas InstrumentsUC285T-3
IC REG LINEAR 2.5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5

Descriptions

Descriptions of Microchip MIC29503BT provided by its distributors.

High-Current Low-Dropout Regulators | IC REG LINEAR POS ADJ 5A TO220-5
IC REG LINEAR POS ADJ 5A TO220-5 Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5
50mA positive electrode Adjustable 5A 1 1.25V 2.25V 25V 26V 600mV@ 5A 1% 0.5% TO-220-5 Through hole mounting 9.17mm(height)
IC REG LINEAR POS ADJ 5A TO220-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.