Microchip MIC2800-G1JJYML-TR

Step Down DC/DC Converter with LDO Regulator 3-OUT 16-Pin QFN T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2800-G1JJYML-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.22%

CAD Models

Download Microchip MIC2800-G1JJYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-11-10
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip MIC2800-G1JJYML-TR provided by its distributors.

Step Down DC/DC Converter with LDO Regulator 3-OUT 16-Pin QFN T/R
MIC2800 Series 5.5 V 2 MHz SMT Digital Power Management IC - QFN-16
DC-DC + 2 Linear Regulators with LowQ, Mode
Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R
IC REG TRPL BUCK/LNR 2MHZ 16QFN
2.7V~5.5V QFN-16(3x3) DC-DC Converters ROHS
Power Supply Support Circuit, Fixed, 3 Channel
Digital Power Management Ic, Qfn-16; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:1; No. Of Ldo Regulators:2; No. Of Regulated Outputs:3; Digital Ic Case:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operatingrohs Compliant: Yes |Microchip Technology MIC2800-G1JJYML-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2800-G1JJYML-TR -