Microchip MIC2605YML-TR

MIC2605 Series 20 V 1.2 MHz 500 mA PWM DC/DC Boost Switching Regulator - MLF-8
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2605YML-TR.

Microchip

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+27.59%

CAD Models

Download Microchip MIC2605YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-11
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump

Descriptions

Descriptions of Microchip MIC2605YML-TR provided by its distributors.

MIC2605 Series 20 V 1.2 MHz 500 mA PWM DC/DC Boost Switching Regulator - MLF-8
0.5A 1.2 MHz Wide Input Range Boost Regulator w/ Integrated Schottky
Switching Regulator, Current-mode, 1380kHz Switching Freq-Max
SWITCHING REGULATOR 1380 kHz SWITCHING FREQ-MAX PDSO8
DC-DC CONV, BOOST, 1.2MHZ, MLF-8; Topology: Boost (Step Up); Input Voltage Min: 4.5V; Input Voltage Max: 20V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Min: 5V; Output Voltage Max: 40V; Switching Frequency: 1.2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2605YML TR
  • MIC2605YMLTR