Microchip MIC2587R-2YM-TR

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R
$ 9.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2587R-2YM-TR.

Microchip

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2587R-2YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R
MicrochipMIC2587-1YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
MicrochipMIC2587-2YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
Analog DevicesMAX5947AESA+
PowerPC MPC5xx Microcontroller IC 32-Bit 66MHzROMless 388-PBGA (27x27)
Analog DevicesMAX5947BESA+T
MAX5947B Series 80 V 1.4 mA Positive High-Voltage Hot-Swap Controller - SOIC-8
Analog DevicesMAX5947CESA+T
Hot Swap Controller 1-CH 80V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC2587R-2YM-TR provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R
I Channel 80 V 2 mA Surface Mount Hot Swap Voltage Controller - SOIC-8
MIC2587 Current Limit Fault Timeout Slew Rate UVLO FB ON /PWRGD TIMER Auto Retry hot swap controller 4.93mm 2mA 10V~80V 85C
Positive High Voltage Hot-Swap Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC2587R-2YM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2587R-2YMTR
  • MIC2587R2YMTR