Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2536-1YM-TR

IC PWR SWITCH N-CHAN 1: 2 8SOIC Power Switch/Driver 1: 2 N-Channel 150mA 8-SOIC
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2536-1YM-TR.

Microchip

Datasheet28 pages2 years ago

DigiKey

Inventory History

3 month trend:
-6.06%

CAD Models

Download Microchip MIC2536-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.15
$ 1.15
Stock
288,619
220,949
220,949
Authorized Distributors
6
6
6
Number of Outputs
2
2
2
Max Output Current
150 mA
150 mA
150 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
400 mΩ
400 mΩ
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
130 µs
130 µs
Turn-On Delay Time
-
1.5 ms
1.5 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Bulk
Bulk

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC PWR SWITCH N-CHAN 1:2 8SOIC / Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
MicrochipMIC2536-2YM
MIC2536 Series 5.5 V 2.75 mA Dual USB Power Distribution Switch - SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125

Descriptions

Descriptions of Microchip MIC2536-1YM-TR provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin SOP T/R
Dual Usb Switch 8 Soic 3.90Mm(.150In) T/; |Microchip Technology MIC2536-1YM-TR
high-end SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
USB Power Dist, 2.7 to 5.5V, 400mΩ, SOIC-8, RoHS
Microchip SCT
IC PWR SWITCH N-CHAN 1:2 8SOIC
Tape & Reel (TR) MIC2536 Current Limiting (Fixed) Over Temperature Reverse Current SINK power distribution switch 4.9mm 6V 150mA 400m Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2536-1YM TR
  • MIC2536-1YMTR