Microchip MIC2536-2YM

MIC2536 Series 5.5 V 2.75 mA Dual USB Power Distribution Switch - SOIC-8
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2536-2YM.

Microchip

Datasheet28 pages2 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC2536-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 2.15
Stock
208,791
190,447
Authorized Distributors
6
6
Number of Outputs
2
2
Max Output Current
150 mA
150 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
-
Resistance
700 mΩ
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
130 µs
-
Turn-On Delay Time
1.5 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-01-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2536-1YM
MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip MIC2536-2YM provided by its distributors.

MIC2536 Series 5.5 V 2.75 mA Dual USB Power Distribution Switch - SOIC-8
Tube MIC2536 Current Limiting (Fixed) Over Temperature Reverse Current SINK power distribution switch 4.9mm 5.5V 1.5ms 275mA
SWITCH, DUAL, USB, 0.15A, 8SOP; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 275mA; On State Resistance: 0.4ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.