
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-4286-1-ND | 418 | 1 | Cut Tape | ||||||||
| TME | MIC24055YJL-TR | 0 | 1K | 22h | ||||||||
| Newark | MIC24055YJL-TR | 0 | 1 | Cut Tape | ||||||||
| Microchip | MIC24055YJL-TR | 0 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | MIC24055YJL-TR | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC24055YJL-TR.
Download Microchip MIC24055YJL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MIC24055YJL-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC24055YJL-TR.