
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000020247 | 2,000 | 1K | 1d | ||||||||
| TME | MIC24053YJL-TR | 0 | 1K | 14h | ||||||||
| Newark | MIC24053YJL-TR | 0 | 1 | Cut Tape | ||||||||
| Microchip | MIC24053YJL-TR | 0 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | MIC24053YJL-TR | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC24053YJL-TR.
Download Microchip MIC24053YJL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC24053YJL-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC24053YJL-TR.