Microchip MIC2290YML-TR

MIC2290 Series 10 V 1.2 MHz 500 mA SMT PWM Boost Switching Regulator - MLF-8
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2290YML-TR.

Microchip

Datasheet24 pages7 years ago

SHENGYU ELECTRONICS

TME

Microchip SCT

DigiKey

Inventory History

3 month trend:
+32.51%

CAD Models

Download Microchip MIC2290YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8

Descriptions

Descriptions of Microchip MIC2290YML-TR provided by its distributors.

MIC2290 Series 10 V 1.2 MHz 500 mA SMT PWM Boost Switching Regulator - MLF-8
0.75 AMP SWITCH PWM BOOST REGULATOR WITH INTERNAL SCHOTTKY DIODE Switching Regulator, Current-mode, 2A, 1350kHz Switching Freq-Max, PDSO8
VOLTAGE REG, BOOST, 0.5A, 1.2MHZ, MLF-8; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 10V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Min: 3V; Output Voltage Max: 34V; Switching Frequency: 1.35MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 10V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2290YML TR
  • MIC2290YMLTR