Microchip MIC2253-06YML-TR

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-10Vin, 3V-30Vout, 3.5Aout, MLF-12
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2253-06YML-TR.

Microchip

Datasheet24 pages7 years ago

SHENGYU ELECTRONICS

TME

Microchip SCT

Inventory History

3 month trend:
+4.23%

CAD Models

Download Microchip MIC2253-06YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61087DSCR
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125
Texas InstrumentsTPS61087DSCT
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125
Texas InstrumentsTPS61087QDRCRQ1
Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Microchip MIC2253-06YML-TR provided by its distributors.

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-10Vin, 3V-30Vout, 3.5Aout, MLF-12
MIC2253 Series 1 MHz 3.5 A High-Efficiency Boost Regulator w/OVP and Soft Start
3.5A 1MHz High Efficiency Boost Regulator with OVP & Softstart
Switching Regulator, Current-mode, 8A, 1200kHz Switching Freq-Max, PDSO12
MIC2253 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 10V 3mm 3.5A Switch 1MHz
DC-DC CONV, BOOST, 1MHZ, MLF-12; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 10V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 12Pins; Output Current: 3.5A; Output Voltage Min: 3V; Output Voltage Max: 30V; Switching Frequency: 1MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2253-06YML TR
  • MIC2253-06YMLTR