Microchip MIC21LV32YML-TR

36V DUAL PHASE COT BUCK CTLR / Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC21LV32YML-TR.

Microchip

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-20.03%

Supply Chain

Projected EOL Date2049-03-11
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC21LV32YML-TR provided by its distributors.

36V DUAL PHASE COT BUCK CTLR / Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
MIC21LV32 Series 36 V 1 MHz Surface Mount Buck Switching Controller - VQFN-32
DC/DC Controller Single-OUT 4.5V to 36V 32-Pin VQFN T/R
36V, Dual Phase Cot Buck Controller, Stackable Feature 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC21LV32YML-TR
DC / DC CTRL, SYNC BUCK, 500KHZ, 125DEGC; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. of Outputs:1Outputs; Duty Cycle (%):85%; IC Case / Package:VQFN-EP; No. of Pins:32Pins; Pr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC21LV32YML-TR.