Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2196YM-TR

MIC2196 Series 14 V 400 kHz Boost Surface Mount Switching Regulator - SOIC-8
$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2196YM-TR.

Microchip

Datasheet22 pages2 years ago

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Microchip MIC2196YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.263
$ 2.14
$ 2.14
Stock
324,949
626,876
626,876
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
12 V
12 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsTL5002IDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Microchip MIC2196YM-TR provided by its distributors.

MIC2196 Series 14 V 400 kHz Boost Surface Mount Switching Regulator - SOIC-8
Boost No 400kHz Transistor Driver 1 3V 14V 2.9V SOIC-8 SMD 4.9mm × 6mm × 1.75mm
3V Boost Contoller 8 Soic 3.90Mm(.150In); |Microchip Technology MIC2196YM-TR
Current Mode PWM Controller 440kHz 8-Pin SOIC N T/R
MIC2196 Boost Tape & Reel (TR) Positive DC to DC switching controller 25ns 14V 400kHz -40C~125C TJ
Boost Product, 2.9V to 14V, SOIC-8, RoHS
Microchip SCT
IC REG CTRLR BST FLYBK PWM 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2196YM TR
  • MIC2196YMTR