Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2196YM

Boost Converter, Positive No, 400kHz Transistor Driver, 1 Channel, 14V, 2.9V, SOIC-8, SMD
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2196YM.

Microchip

Datasheet22 pages2 years ago

Farnell

Newark

TME

DigiKey

Inventory History

3 month trend:
+139%

CAD Models

Download Microchip MIC2196YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.151
$ 2.65
$ 2.65
Stock
616,895
313,089
313,089
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
12 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsTL5002IDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Microchip MIC2196YM provided by its distributors.

Boost Converter, Positive No, 400kHz Transistor Driver, 1 Channel, 14V, 2.9V, SOIC-8, SMD
MIC2196 Series 14 V 400 kHz Surface Mount Boost Control IC - SOIC-8
PWM CONT, CURRENT MODE, 400KHZ, SOIC-8; Input Voltage:-; Output Voltage:12V; Output Current:3A; Supply Voltage Min:2.9V; Supply Voltage Max:14V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:400kHz; Operati
PWM CONTROLLER, BOOST, 400MHZ, 8SOIC; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Driver IC Case Style:SOIC; No. of Pins:8; Base Number:2196; Case Style:SOIC; Max Supply Voltage:14V; Min Supply Voltage:2.9V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2196YM.