What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2145YMM

Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO8
$ 2.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2145YMM.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

Farnell

Microchip SCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2145YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.172
$ 3.466
$ 3.466
Stock
480,671
141,000
141,000
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
900 mA
900 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
2.4 V
2.4 V
2.4 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM25007MM/NOPB
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MMX/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC2145YMM provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO8
MIC2145 Series 16 V 450 kHz 1.5 A High Efficiency Boost Converter - MSOP-8
IC REG MULTI CONFG ADJ 8MSOP "Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
IC, BOOST CONVERTER, UP, 8MSOP; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:16V; Output Current:500mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:16V; Base Number:2145; Frequency:450kHz; Input Voltage Max:16V; Output Current Max:500mA; Output Voltage Max:16V; Package / Case:MSOP; Supply Voltage Max:16V; Supply Voltage Min:2.4V; Switch Output Current Isw Max:1.2A; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2145-YMM