What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2145YMM-TR

Conv DC-DC 2.4V to 16V Step Up Single-Out 2.4V to 16V 2.5W 8-Pin MSOP T/R
$ 3.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2145YMM-TR.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

Microchip SCT

iiiC

DigiKey

Inventory History

3 month trend:
-15.92%

CAD Models

Download Microchip MIC2145YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.466
$ 2.17
$ 2.17
Stock
141,999
480,533
480,533
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
900 mA
500 mA
500 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
2.4 V
2.4 V
2.4 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-07-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM2621MM/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2621MMX/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC2145YMM-TR provided by its distributors.

Conv DC-DC 2.4V to 16V Step Up Single-Out 2.4V to 16V 2.5W 8-Pin MSOP T/R
MIC2145 Series 16 V 450 kHz 1.5 A High Efficiency Boost Converter - MSOP-8
IC REG MULTI CONFG ADJ 8MSOP "Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2145YMM TR
  • MIC2145YMMTR