
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MIC2104YML TR | 4,978 | 1 | |||||||||
| DigiKey | 576-4157-1-ND | 1,143 | 1 | Cut Tape | ||||||||
| TME | MIC2104YML-TR | 0 | 5K | 21h | ||||||||
| Microchip | MIC2104YML-TR | 2,870 | 1 | Tape & Reel | 7h | |||||||
| Newark | MIC2104YML-TR | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Microchip MIC2104YML-TR.
Download Microchip MIC2104YML-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MIC2104YML-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2104YML-TR.