Microchip MIC2033-55AYM6-TR

Power Switch ICs - Power Distribution 500mA High-Side Pwr Distribution Switch
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2033-55AYM6-TR.

Microchip

Datasheet28 pages4 years ago

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.40%

CAD Models

Download Microchip MIC2033-55AYM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-11
Country of AssemblyMalaysia, Thailand
Country of FabricationSouth Korea
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC2033-55AYM6-TR provided by its distributors.

Power Switch ICs - Power Distribution 500mA High-Side Pwr Distribution Switch
Tape & Reel (TR) MIC2033 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 700mus 550mA 75mOhm
POWER LOAD SWITCH, 5.5V, SOT-23-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 550mA; On State Resistance: 0.1ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2033-55AYM6 TR