Microchip MIC2076-2YM

MIC2076 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2076-2YM.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

ODG (Origin Data Global)

Microchip

element14 APAC

Farnell

Inventory History

3 month trend:
-4.04%

CAD Models

Download Microchip MIC2076-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC2076-2YM provided by its distributors.

MIC2076 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC Tube
Microchip USBSwitching power supply chip, 5.5 VPower, 4output, 8Pin
Ic, Power Dis Switch, 1.25A, 2Ch |Micrel Semiconductor MIC2076-2YM
USB Power Dist, 2.7 to 5.5V, 90mΩ, SOIC-8, RoHS
Microchip SCT
Buffer/Inverter Based Peripheral Driver, 0.9A, PDSO8
Dual USB High-Side Power Switch
IC PWR SWITCH N-CHAN 1:2 8SOIC
IC SW DISTRIBUTION 2CHAN 8SOIC
Microchip MIC2076-2YM 電源スイッチIC
Fixed, 2 Channel, +2.4V, PDSO8
IC, POWER DIS SWITCH, 1.25A, 2CH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.09ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2076; Input Voltage Max:5.5V; No. of Channels:2; Nom Operating Voltage:2.7V; On Resistance Rds(on):0.09ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Max:5.5V; Output Current Max:500mA; Package / Case:SOIC; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2076-2YM.