Microchip MIC2007YM6

USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23
$ 0.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2007YM6.

DigiKey

Datasheet17 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2007YM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.49
Stock
72,606
143,688
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
-
2 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.5 V
Resistance
-
70 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
700 µs
Turn-On Delay Time
-
1 ms
Operating Supply Voltage
-
-
Case/Package
-
SOT-23
Packaging
Bulk
-

Descriptions

Descriptions of Microchip MIC2007YM6 provided by its distributors.

USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23
IC SW DISTRIBUTION ADJ SOT23-6
ADJUSTABLE CURRENT LIMIT POWER D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.