Microchip MIC1832NY

Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1832NY.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-6.17%

CAD Models

Download Microchip MIC1832NY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.23
$ 0.493
Stock
91,577
146,978
Authorized Distributors
6
1
Case/Package
PDIP
DIP
Number of Pins
8
-
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
-
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-06-26
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8
Analog DevicesADM1232AN
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDIP8
Analog DevicesADM1232ANZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDIP8
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Microchip MIC1832NY provided by its distributors.

Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
ROHS3Compliant Tube MIC1832 MANUAL RESET INPUT supervisor 5V 9.779mm 250ms Minimum 700mW
Microprocessor Supervisor With Manual Re; |Microchip Technology MIC1832NY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.