Analog Devices ADM1232AN

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37, 4.62V, CMOS, PDIP8
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1232AN.

Analog Devices

Datasheet12 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1232AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 2.545
Stock
178,834
190,983
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
610 ms
Undervoltage Threshold
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8
Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
MicrochipMIC1832NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
Analog DevicesADM698ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM698AN
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM1232AN provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDIP8
Processor Supervisor 4.62 Volt4.37 Volt 500uA 8-Pin PDIP
Microprocessor Supervisory Circuit | IC SUPERVISOR FOR CPU 8DIP
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 8-Pin PDIP N Tube
The ADM1232 is pin-compatible with the MAX1232, DS1232LP, and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the following: Microprocessor supply voltage Whether a microprocessor has locked up External interrupts The ADM1232 is available in four packages: an 8-lead MSOP (RM-8), an 8-lead PDIP (N-8), a 16-lead wide SOIC (RW-16), and an 8-lead narrow SOIC (R-8). Applications Microprocessor systems Portable equipment Computers Controllers Intelligent instruments Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated