Microchip MIC1832N

IC Supervisor 2.88/2.55V 8-DIP
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1832N.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC1832N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.493
$ 1.23
Stock
140,225
61,601
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
5.5 V

Related Parts

onsemiKA3501
DUAL Through Hole ROHS3Compliant ANALOG CIRCUIT Power Supply, Supervisor 0C~70C 3mA 5V~32V 19.4mm
onsemiSG6105ADY
AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
onsemiKA3505
Voltage Detector 3.3V/5V/12V 1 Open Collector 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip MIC1832N provided by its distributors.

IC SUPERVISOR 2.88/2.55V 8-DIP
IC SUPERVISOR 1 CHANNEL 8DIP
5.5V PDIP-8 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.