onsemi CAT1832L-G

Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
$ 0.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1832L-G.

IHS

Datasheet11 pages11 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi CAT1832L-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

Analog DevicesADM709RANZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8
MicrochipMIC1832NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of onsemi CAT1832L-G provided by its distributors.

Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.3V, CMOS, PDIP8
CAT1832L-G, VOLTAGE SUPERVISOR, 3.3 V, WDT, RESET INPUT, 8-PIN SOIC
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Processor Supervisor 2.88V/2.55V 3.3V/5V 8-Pin PDIP Rail
The CAT1832 voltage supervisor can halt and restart a hung-up or stalled microprocessor restart a microprocessor after a power failure and debounce a manual/push-button microprocessor reset switch. The device is a drop in replacement for the Maxim/Dallas Semiconductor DS1832 supervisor. Precision reference and comparator circuits monitor the 3.3 V system power supply voltage VCC. During power-up or when the power supply falls outside selectable tolerance limits both the RESET and RESET become active. After the power supply voltage rises above the RESET threshold voltage the reset signals remain active for a minimum of 250 ms allowing the power supply and system processor to stabilize. The trip-point tolerance input TOL selects the trip level tolerance to be 10% or 20% for the CAT1832 3.3 V supply. Each device has a push-pull active HIGH reset output. The CAT1832 also has a push-pull active LOW reset output. A debounced manual reset input activates the reset outputs and holds them active for a minimum period of 250 ms after being released. Also included is a watchdog timer to reset a microprocessor that has stopped due to a software or hardware failure. Three watchdog time-out periods are selectable: 150 ms 600 ms and 1.2 sec. If the ST input is not strobed low before the watchdog time out period expires the reset signals become active for a minimum of 250 ms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1832LG