Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1232ANZ

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37, 4.62V, CMOS, PDIP8

$ 2.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1232ANZ.

LKR

Datasheet12 pages17 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+28.75%

CAD Models

Download Analog Devices ADM1232ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 1.11
Stock
268,234
163,215
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
610 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8
Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
MicrochipMIC1832NY
IC SUPERVISOR 1 CHANNEL 8DIP Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesADM707ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM698ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM1232ANZ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDIP8
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
Processor Supervisor 4.62 Volt4.37 Volt 500uA 8-Pin PDIP
ROHS3Compliant Tube ADM1232 Simple Reset/Power-On Reset supervisor 5V 9.27mm 250ms Minimum 1W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1232ANZ .