Microchip MEC1704Q-C2-I/SZ

Embedded and Keyboard Controller, 32 KB, 48 MHz, -40 to 85° C, WFBGA-144, RoHS
$ 5.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MEC1704Q-C2-I/SZ.

Microchip

Datasheet662 pages5 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.44%

Supply Chain

Projected EOL Date2044-02-19
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-02-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MEC1704Q-C2-I/SZ provided by its distributors.

Embedded and Keyboard Controller, 32 KB, 48 MHz, -40 to 85° C, WFBGA-144, RoHS
Microchip SCT
Keyboard and Embedded Controller 48MHz 480KB SRAM 144-Pin WFBGA Tray
Embedded controller 480 KB Total SRAM
Mcu, 32Bit, Arm Cortex-M4, Wfbga-144; Product Range:Mec Family Mec170X Series Microcontrollers; Architecture:Arm Cortex-M4; Mcu Core Size:32Bit; Program Memory Size:-; Ram Memory Size:480Kb; Cpu Speed:-; No. Of I/O S:123I/O S; Mcu Rohs Compliant: Yes |Microchip Technology MEC1704Q-C2-I/SZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1704Q-C2-ISZ