Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9701AT-E/TTVAO

Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9701AT-E/TTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+14.25%

CAD Models

Download Microchip MCP9701AT-E/TTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.312
Stock
234,051
1,332,857
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
-
Surface Mount
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C
Resolution
-
1 B
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
3.1 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-09-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP9701AT-E/TTVAO provided by its distributors.

Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
Microchip SCT
SENSOR ANALOG -10C-125C SOT23-3 "Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3"
SENSOR ANALOG -10C-125C SOT23-3
±2°C (-2°C, +4°C) SOT-23-3 SMD mount,glue mount
LINEAR ACTVE THERMISTER (TM) IC (10MV/OC)
Microchip MCP9701AT-E/TTVAO 热敏电阻
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.