Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8026T-115H/PT

IC Motor Driver 6V-28V 48TQFP "motor Driver NMOS, PMOS Pwm 48-TQFP-EP (7X7)"

$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8026T-115H/PT.

SHENGYU ELECTRONICS

Datasheet64 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP8026T-115H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.44
$ 2.44
Stock
109,514
139,636
139,636
Authorized Distributors
3
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Outputs
1
-
-
Max Output Current
-
-
-
Output Voltage
-
12 V
12 V
Interface
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Projected EOL Date2025-03-01
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 15 hours ago)

Related Parts

3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP Tray
MicrochipMCP8024T-H/PT
IC MOTOR DRIVER 6V-28V 48TQFP Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7)
MicrochipMCP8024-H/PT
IC MOTOR DRIVER 6V-28V 48TQFP Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7)
IC MOTOR DRIVER 6V-28V 48TQFP "Motor Driver NMOS, PMOS PWM 48-TQFP-EP (7x7)"
IC MOTOR DRIVER 6V-19V 48TQFP "Motor Driver NMOS, PMOS PWM 48-TQFP-EP (7x7)"

Descriptions

Descriptions of Microchip MCP8026T-115H/PT provided by its distributors.

IC MOTOR DRIVER 6V-28V 48TQFP "Motor Driver NMOS, PMOS PWM 48-TQFP-EP (7x7)"
3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP EP T/R
3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode
Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver
NMOS PMOS Tape & Reel (TR) MCP8026 General Purpose motor controller 28V 5muA 7mm -40C~150C TA
Front driver - half-bridge(3) NMOS,PMOS Brushless DC motor(BLDC) Brushless DC motor 6V 28V PWM Controller - Commutation,Direction Management QFP SMD mount,glue mount 7mm*7mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8026T-115HPT
  • MCP8026T115H/PT