Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8024-H/PT

3-PHASE Brushless DC (bldc) Motor Gate Driver.w/power MODULE48 TQFP 7X7X1MM Tray
$ 2.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8024-H/PT.

SHENGYU ELECTRONICS

Datasheet46 pages12 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP8024-H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.887
$ 3.67
Stock
122,151
113,745
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Outputs
3
-
Max Output Current
-
-
Output Voltage
12 V
12 V
Interface
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
28 V
40 V

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL99ASC03
Brushless/Sensorless 3-phase motor pre-driver for automotive applications, TQFP 48, RoHS, Tray
3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP Tray
MicrochipMCP8024T-H/PT
3-Phase BLDC Motor Driver 6V to 28V 48-pin TQFP EP T/R
STMicroelectronicsTSL1014IFT
Tape & Reel (TR) TSL1014 MATTE TIN GULL WING display driver 8mA 12000muV 7mm -40C~85C
STMicroelectronicsTSL1014IYFT
14 PLUS 1 CHANNEL BUFFERS FOR TFT-LCD PANELS Buffer Amplifier, PQFP48
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85

Descriptions

Descriptions of Microchip MCP8024-H/PT provided by its distributors.

3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER.W/POWER MODULE48 TQFP 7X7X1MM TRAY
3-Phase Brushless DC Motor Driver Automotive 48-Pin TQFP Tray
Power MOSFET Tube MCP8024 General Purpose motor controller 28V 500mA 7mm -40C~150C TA
MICROCHIP MCP8024-H/PTMOTOR DRIVER, 3P DC BRUSHLESS, TQFP-48
Motor Driver, 3 Ph Dc Brushless, Tqfp-48; Ic Type:Motor Gate Driver; Motor Type:Three Phase Brushless Dc; No. Of Outputs:3Outputs; Output Current:-; Output Voltage:-; Ic Case/Package:Tqfp; No. Of Pins:48Pins; Supply Voltage Min:6V Rohs Compliant: Yes |Microchip Technology MCP8024-H/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8024-HPT
  • MCP8024H/PT
  • MCP8024HPT