Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8024T-H/PT

IC MOTOR DRIVER 6V-28V 48TQFP Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7)
$ 3.67
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8024T-H/PT.

SHENGYU ELECTRONICS

Datasheet46 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.67
$ 2.872
Stock
113,724
122,247
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Outputs
-
3
Max Output Current
-
-
Output Voltage
12 V
12 V
Interface
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
40 V
28 V

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F59-I/PT
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
MicrochipAT89LP51-20AU
IC MCU 8BIT 4KB FLASH 44TQFP 8051 89LP Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 44-TQFP (10x10)

Descriptions

Descriptions of Microchip MCP8024T-H/PT provided by its distributors.

IC MOTOR DRIVER 6V-28V 48TQFP Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7)
3-Phase Brushless DC Motor Driver Automotive 48-Pin TQFP T/R
Power MOSFET Tape & Reel (TR) MCP8024 General Purpose motor controller 6V~28V -40C~150C TA
3-Phase Brushless DC (BLDC) Motor Gate Driver With Power Module

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8024T-HPT