Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8025-115H/PT

3-Phase Brushless DC Motor Gate Driver 6V to 19V 48-Pin TQFP EP Tray
$ 3.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8025-115H/PT.

SHENGYU ELECTRONICS

Datasheet64 pages10 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP8025-115H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.129
$ 2.52
$ 2.52
Stock
88,363
77,913
77,913
Authorized Distributors
6
6
6
Case/Package
TQFP
-
-
Number of Pins
48
48
48
Number of Outputs
-
-
-
Max Output Current
-
-
-
Output Voltage
-
12 V
12 V
Interface
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP8024-H/PT
3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER.W/POWER MODULE48 TQFP 7X7X1MM TRAY
3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP Tray
3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP EP Tray
MicrochipMCP8024T-H/PT
3-Phase BLDC Motor Driver 6V to 28V 48-pin TQFP EP T/R
3-Phase Brushless DC Motor Gate Driver 6V to 28V 48-Pin TQFP EP T/R

Descriptions

Descriptions of Microchip MCP8025-115H/PT provided by its distributors.

3-Phase Brushless DC Motor Gate Driver 6V to 19V 48-Pin TQFP EP Tray
3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode
NMOS PMOS Tray MCP8025 General Purpose motor controller 6V~19V -40C~150C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8025-115HPT