Microchip MCP79512T-I/MN

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, Spi, 1.8 V to 3.6 V, 10 Pins, Tdfn-ep
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79512T-I/MN.

Electro Sonic

Datasheet50 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP79512T-I/MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, TDFN-EP
Microchip MCP79521T-I/MN, Real Time Clock, 64B RAM Serial-SPI, 10-Pin TDFN
MicrochipMCP79511-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP

Descriptions

Descriptions of Microchip MCP79512T-I/MN provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, TDFN-EP
IC RTC CLK/CALENDAR SPI 10TDFN / Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-WFDFN Exposed Pad
Real Time Clock/Calendar, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tdfn; No. Of Pins:10Pins Rohs Compliant: Yes |Microchip Technology MCP79512T-I/MN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79512T-IMN